Filter Your Search
1 - 10 of 290 results
|
1N6270
MDE Semiconductor Inc
|
Check for Price | Active | 3.5 V | 13.8 V | 50 µA | 5 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 10 V | 1.5 kW | 7.37 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N6270C
Semicon Components Inc
|
Check for Price | No | Obsolete | 13.8 V | 9.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 7.4 V | e0 | Tin/Lead (Sn/Pb) | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N6270-T
Diodes Incorporated
|
Check for Price | Obsolete | 13.8 V | 50 µA | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 1.5 kW | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | ||||||||||||||||||
|
1N6270COX.120
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-MEDB-N2 | e3 | 150 °C | -35 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | ||||||||||||||||||||||
|
1N6270CAPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 13.4 V | 100 µA | 1.52 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.55 V | 1.5 kW | 7.78 V | O-XALF-W2 | DO-201 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MSP1N6270E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 13.8 V | 1.52 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | 10 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | ||||||||||||
|
1N6270-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | DO-201AE | |||||||||
|
1N6270ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||||||
|
1N6270CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | DO-201AE | |||||||||
|
1N6270A
Sussex Semiconductor Inc
|
Check for Price | Contact Manufacturer | SUSSEX SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |