Filter Your Search
1 - 1 of 1 results
|
1N6273L
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 3.5 V | 17.3 V | 5 µA | 5 W | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.72 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 13.2 V | 1.5 kW | 9.72 V | O-PALF-W2 | MIL-STD-202; TS 16949 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |