Filter Your Search
1 - 7 of 7 results
|
1N6276ARL4G
onsemi
|
Check for Price | Yes | Yes | Transferred | 22.5 V | 5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
1N6276ARL4G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY, LOW IMPEDANCE | 16.8 V | 1.5 kW | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | 2 | CASE 41A-04 | unknown | |||||||||||
|
1N6276ARL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 22.5 V | 5 µA | 5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | PLASTIC, CASE 41A-02, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N6276ARL4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY, LOW IMPEDANCE | 16.8 V | 1.5 kW | COMMERCIAL | O-PALF-W2 | e3 | NOT SPECIFIED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-PALF-W2 | 2 | CASE 41A-04 | unknown | |||||||||||
|
1N6276ARL4
Motorola Mobility LLC
|
Check for Price | Transferred | 22.5 V | 5 µA | 5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | CASE 41A-02 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N6276ARL4G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||
|
1N6276ARL4
onsemi
|
Check for Price | Yes | Obsolete | 22.5 V | 5 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 16.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | PLASTIC, CASE 41A-04, 2 PIN | 2 | CASE 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | onsemi |