Filter Your Search
1 - 1 of 1 results
|
1N6283AAMP
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 45.7 V | 5 µA | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 |