Filter Your Search
1 - 10 of 19 results
|
MSP1N6301AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 1.52 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MA1N6301AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 1.52 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MA1N6301AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 1.52 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
1N6301A-E3/4G
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 234 V | 6.5 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 | |||
|
1N6301A-E3/51
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6.5 W | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MQ1N6301AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 1.52 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MX1N6301AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 1.52 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MSP1N6301AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 1.52 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
1N6301AE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 170 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 145 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MV1N6301AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 234 V | 1.52 W | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 145 V | 1 | AVALANCHE | 179 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 |