Filter Your Search
1 - 10 of 418 results
|
1N6340
Microchip Technology Inc
|
$8.6693 | No | Active | 2.7 mA | 50 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 900 Ω | 44.65 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||
|
JAN1N6340
Microchip Technology Inc
|
$10.1998 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, HIGH SURGE CAPABILITY | 5 % | Qualified | O-LALF-W2 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
JANTX1N6340
Microchip Technology Inc
|
$12.8114 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, HIGH SURGE CAPABILITY | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/533 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
1N6340US
Microchip Technology Inc
|
$15.0825 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 75 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | compliant | |||||||||||
|
JANTXV1N6340
Microchip Technology Inc
|
$15.1162 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, HIGH SURGE CAPABILITY | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/533 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
JAN1N6340US
Microchip Technology Inc
|
$16.4187 | No | Active | 2.7 mA | 50 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 75 Ω | 900 Ω | 36 V | 5 % | Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||
|
JANTX1N6340US
Microchip Technology Inc
|
$18.6398 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||||
|
JANTXV1N6340US
Microchip Technology Inc
|
$22.9820 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||||
|
JANTX1N6340C
Microchip Technology Inc
|
$30.1172 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Qualified | O-LALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||||||||
|
JANTXV1N6340C
Microchip Technology Inc
|
$38.6680 | No | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Qualified | O-XALF-W2 | MIL-19500/533F | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant |