Filter Your Search
1 - 2 of 2 results
|
1N6377G
onsemi
|
Check for Price | Yes | Yes | Transferred | 25 V | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, MOSORB, CASE 41A-04, 2 PIN | 2 | 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
1N6377G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 17.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE |