Filter Your Search
1 - 4 of 4 results
|
1N6407A
Square D by Schneider Electric
|
Check for Price | No | Transferred | 13.8 V | 8.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 8 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N6407A
Digitron Semiconductors
|
Check for Price | No | Active | 13.6 V | 50 µA | 5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 600 W | 8 V | O-XALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N6407APBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 13.6 V | 50 µA | 5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | 9.83 V | 600 W | 8 V | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N6407AHR
Digitron Semiconductors
|
Check for Price | No | Active | 13.6 V | 50 µA | 5 W | 9.36 V | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.83 V | 600 W | 8 V | O-XALF-W2 | e0 | MIL-PRF-19500 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |