Filter Your Search
1 - 10 of 190 results
|
1N645
Microchip Technology Inc
|
$1.0250 | No | Active | 400 mA | 600 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Microchip | |||||||||||||||||||||||
|
1N645-1E3/TR
Microchip Technology Inc
|
$1.7150 | Active | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | Microchip | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||
|
1N645-1
Microchip Technology Inc
|
$2.1300 | No | Active | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Microchip | |||||||||||||||||||||||
|
1N645UR-1
Microchip Technology Inc
|
$2.4124 | No | Active | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | MIL | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Microchip | ||||||||||||||||||||||
|
JAN1N645-1
Microchip Technology Inc
|
$13.7500 | No | Active | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | compliant | Microchip | |||||||||||||||||||
|
1N645
General Diode Corp
|
Check for Price | No | Obsolete | 400 mA | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | 1 | e0 | 175 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
1N645UR-1E3
Microsemi Corporation
|
Check for Price | Transferred | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | O-LELF-R2 | MIL | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||
|
1N6453PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 524 V | 5 µA | 5 W | 345.5 V | SILICON | 311 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 280 V | 1 | AVALANCHE | 380 V | 600 W | 280 V | O-XALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
JAN1N645UR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/240J | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | GLASS, SIMILAR TO DO-213AA, 2 PIN | unknown | EAR99 | 8541.10.00.70 | DO-213AA | 2 | ||||||||||||||||||||
|
1N6453HR
Digitron Semiconductors
|
Check for Price | No | Active | 524 V | 5 µA | 5 W | 345.5 V | SILICON | 311 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 280 V | 1 | AVALANCHE | HIGH RELIABILITY | 380 V | 600 W | 280 V | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |