Filter Your Search
1 - 10 of 70 results
|
1N6461
Microchip Technology Inc
|
$11.0860 | No | Active | 150 mA | 1 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 3 A | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
JAN1N6461
Microchip Technology Inc
|
$11.1210 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||
|
JANTX1N6461
Microchip Technology Inc
|
$12.1766 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | MIL-19500/551C | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
JANTXV1N6461
Microchip Technology Inc
|
$14.1427 | No | Active | 2.5 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/551 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
JANTX1N6461US
Microchip Technology Inc
|
$14.6883 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | Microchip | ||||||||||||||
|
JAN1N6461US
Microchip Technology Inc
|
$14.9175 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | Microchip | ||||||||||||||||
|
1N6461US
Microchip Technology Inc
|
$15.4725 | No | Active | 9 V | 2.5 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BODED | 500 W | Not Qualified | O-LELF-R2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | compliant | Microchip | ||||||||||||
|
1N6461US/TR
Microchip Technology Inc
|
$15.5225 | Active | 9 V | 2.5 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BODED | 500 W | Not Qualified | O-LELF-R2 | e0 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Microchip | ||||||||||
|
JANTXV1N6461US
Microchip Technology Inc
|
$16.6280 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-2 | compliant | Microchip | ||||||||||||||||
|
1N6461
Semtech Corporation
|
$18.1860 | Transferred | 9 V | 3 W | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | 2 |