Filter Your Search
1 - 10 of 14 results
|
1N6481-E3/96
Vishay Intertechnologies
|
$0.2061 | Yes | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 400 V | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||
|
1N648-1
Microchip Technology Inc
|
$3.1159 | No | Active | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||||||||||
|
1N648-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | DO-35 | 2 | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N6481HE3/96
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 400 V | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||
|
1N6481HE3/97
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 400 V | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||||||
|
1N6481-E3/97
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 400 V | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.80 | |||||||
|
1N6481
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | Not Qualified | O-LELF-R2 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | INTERNATIONAL SEMICONDUCTOR INC | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
JANTXV1N648-1
Microsemi Corporation
|
Check for Price | Obsolete | 400 mA | 600 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-S-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N648-1E3
Microsemi Corporation
|
Check for Price | Transferred | 400 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
1N6481
General Instrument Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | PATENTED DEVICE | Not Qualified | O-PELF-R2 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | GENERAL INSTRUMENT CORP | PLASTIC PACKAGE-2 | unknown |