Filter Your Search
1 - 10 of 31 results
|
1N6620US
Microchip Technology Inc
|
$13.0051 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||
|
1N6620US/TR
Microchip Technology Inc
|
$13.1595 | Active | RECTIFIER DIODE | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
JAN1N6620US
Microchip Technology Inc
|
$14.3088 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | |||||||||
|
1N6620US
Microsemi Corporation
|
$14.6370 | No | No | Transferred | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5A, 2 PIN | not_compliant | EAR99 | 2 | 8541.10.00.80 | Microsemi Corporation | |||||
|
JANTX1N6620US
Microchip Technology Inc
|
$15.1022 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | |||||||||
|
JANTX1N6620US/TR
Microchip Technology Inc
|
$15.2532 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | 200 V | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
JANTXV1N6620US
Microchip Technology Inc
|
$19.0521 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | |||||||||
|
JANTXV1N6620US/TR
Microchip Technology Inc
|
$19.2050 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | 200 V | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
JANTX1N6620US
Microsemi Corporation
|
$20.1608 | No | No | Transferred | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5A, 2 PIN | unknown | EAR99 | 2 | 8541.10.00.80 | |||||
|
JANTXV1N6620US
Microsemi Corporation
|
$21.2731 | No | No | Transferred | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5A, 2 PIN | unknown | EAR99 | 2 | 8541.10.00.80 |