Filter Your Search
1 - 10 of 232 results
|
1N6626
Microchip Technology Inc
|
$11.1524 | No | Active | 1.75 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | |||||||||||||||
|
JAN1N6626
Microchip Technology Inc
|
$11.2691 | No | Active | 1.75 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||||||
|
1N6626US
Microchip Technology Inc
|
$11.8274 | No | Active | 1.75 A | 1.5 V | 30 ns | 2 µA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e0 | MIL-STD-750 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
1N6626U
Microchip Technology Inc
|
$11.8274 | No | Active | 4 A | 1.35 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||||||
|
1N6626US/TR
Microchip Technology Inc
|
$12.0205 | Active | 1.75 A | 1.5 V | 30 ns | 2 µA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | 200 V | Not Qualified | O-LELF-R2 | e0 | MIL-STD-750 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||
|
JAN1N6626US
Microchip Technology Inc
|
$14.1637 | No | Active | 1.75 A | 1.5 V | 30 ns | 2 µA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | 200 V | Qualified | O-LELF-R2 | e0 | MIL-STD-750; MIL-PRF-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
JANTX1N6626
Microchip Technology Inc
|
$15.3253 | No | Active | 1.75 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||||||
|
JANTX1N6626US
Microchip Technology Inc
|
$18.0674 | No | Active | 1.75 A | 1.5 V | 30 ns | 2 µA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | 200 V | Qualified | O-LELF-R2 | e0 | MIL-STD-750; MIL-PRF-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||
|
JANTX1N6626U
Microchip Technology Inc
|
$18.0674 | No | Active | 2 A | 1.35 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | O-LELF-R2 | MIL | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC, MELF-B, 2 PIN | compliant | |||||||||||
|
JANTXV1N6626
Microchip Technology Inc
|
$21.2522 | No | Active | 1.75 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/590 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant |