Filter Your Search
1 - 3 of 3 results
|
1N746A-1E3/TR
Microchip Technology Inc
|
$2.6097 | Yes | Active | 120 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 24 Ω | 1 V | -2.31 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | MIL-STD-750 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | ||||||||
|
1N746A-1E3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 480 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||||||
|
1N746A-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 480 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 |