Filter Your Search
1 - 10 of 10 results
|
1N8149
Microchip Technology Inc
|
$25.5350 | No | Active | 12.8 V | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||
|
1N8149US
Microchip Technology Inc
|
$25.7136 | No | Active | 12.8 V | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||||||||||||||
|
1N8149E3
Microchip Technology Inc
|
$25.7236 | Yes | Active | 12.8 V | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||
|
1N8149USE3
Microchip Technology Inc
|
$26.1079 | Yes | Active | 12.8 V | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | e3 | IEC-61000-4-2, 4-4 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | Microchip | ||||||||||||||||
|
1N814
General Diode Corp
|
Check for Price | No | Obsolete | 2 mA | 1 V | 250 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | GENERAL DIODE CORP | unknown | O-XALF-W2 | DO-7 | 2 | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N8149USE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.8 V | 4 pF | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | 150 W | 6.8 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | MELF-2 | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N8149
Microsemi Corporation
|
Check for Price | No | Transferred | 12.8 V | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N8149US
Microsemi Corporation
|
Check for Price | No | Transferred | 12.8 V | 4 pF | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.8 V | 1 | AVALANCHE | 150 W | 6.8 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | MELF-2 | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N814
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 1 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
1N8149E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.8 V | 20 µA | 1 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LALF-W2 | IEC-61000-4-2,4-4,4-5 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |