Filter Your Search
1 - 2 of 2 results
|
1N821AURTRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 7.5 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 2000 | 10 Ω | 0.62 mV/°C | 4.84 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
1N821AURTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.5 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 2000 | 10 Ω | 0.62 mV/°C | 4.84 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |