Filter Your Search
1 - 6 of 6 results
|
1N904A
General Diode Corp
|
Check for Price | No | Obsolete | 75 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | e0 | 175 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||
|
1N904A
Semitronics Corp
|
Check for Price | Contact Manufacturer | 75 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | GENERAL PURPOSE | 1 | 175 °C | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||
|
1N904A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 75 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
1N904
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | DO-7 | GLASS PACKAGE-2 | 2 | 8541.10.00.70 | |||||
|
1N904
General Diode Corp
|
Check for Price | No | Obsolete | 50 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | 1 | e0 | 150 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||
|
1N904
Semitronics Corp
|
Check for Price | No | No | Obsolete | 10 mA | 1 V | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | DO-7 | DO-7, 2 PIN | 2 | 8541.10.00.70 |