Filter Your Search
1 - 7 of 7 results
|
1N978AE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.1 V | 2.5 mA | 5 µA | 417 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 1.5 kΩ | 38.8 V | 48.96 mV/°C | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-7, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
MV1N978AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 mA | 417 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||
|
MSP1N978AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 mA | 417 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||
|
1N978AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 mA | 417 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||
|
MQ1N978AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 mA | 417 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||
|
MX1N978AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 mA | 417 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-7 | 2 | ||||||||
|
1N978AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 mA | 417 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 |