Filter Your Search
1 - 10 of 12 results
|
MX1N989BE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MV1N989BE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MSP1N989BE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MQ1N989BE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
1N989BE3(DO7)
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 850 µA | 400 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e3 | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MQ1N989BE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
1N989BE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 850 µA | 5 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 kΩ | 165 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
MSP1N989BE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MV1N989BE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
1N989BE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 850 µA | 417 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.5 kΩ | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-7, 2 PIN | compliant | EAR99 | 8541.10.00.50 |