Filter Your Search
1 - 4 of 4 results
|
1PS76SB10-QX
Nexperia
|
$0.0433 | Yes | Active | 200 mA | 800 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||
|
1PS76SB10-QZ
Nexperia
|
$0.0523 | Yes | Active | 200 mA | 800 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||
|
1PS76SB10-QF
Nexperia
|
$0.0523 | Yes | Active | 200 mA | 800 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||
|
1PS76SB10-Q
Nexperia
|
Check for Price | Yes | Active | 200 mA | 800 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD-323, 2 PIN | compliant |