Filter Your Search
1 - 10 of 111 results
|
SS050M1R00F1S-0407
YAGEO Corporation
|
Check for Price | Obsolete | 1 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SK450M1R00F5F10811
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 450 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SE200M1R00F5S10511
YAGEO Corporation
|
Check for Price | Yes | Active | 1 µF | 200 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SH400M1R00F5F10611
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 400 V | 20 % | 17 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 6.3 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SH063M1R00F5S10511
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 63 V | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SH063M1R00F5F10511
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 63 V | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SS063M1R00F1S-0407
YAGEO Corporation
|
Check for Price | Obsolete | 1 µF | 63 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SK250M1R00F5F10611
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 250 V | 19 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 6.3 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SS063M1R00FZS-0407
YAGEO Corporation
|
Check for Price | Obsolete | 1 µF | 63 V | 13 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | ||||||
|
SK063M1R00F5S10511
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 63 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |