Filter Your Search
1 - 8 of 8 results
|
1R5NH41TPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.5 A | 1.3 V | 400 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 88 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
1R5NU41
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.5 A | 3 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | SUPER FAST RECOVERY | 66 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | O-PALF-W2 | 2 | |||||||||
|
1R5NH45
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.5 A | 1.5 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 33 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | 2 | 3-4B1A | ||||||
|
1R5NU41TPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.5 A | 3 V | 100 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | SUPER FAST RECOVERY | 66 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
1R5NZ41TPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.5 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 110 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1R5NH41
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 1.5 A | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | VERY FAST RECOVERY | 88 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | ||||||
|
1R5NZ41
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 1.5 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 110 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | 240 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | TOSHIBA CORP | unknown | LEAD FREE, PLASTIC, 3-4B1A, 2 PIN | 2 | ||||||
|
1R5NH45TPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.5 A | 1.5 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 33 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 |