Filter Your Search
1 - 2 of 2 results
|
1R5NH45
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.5 A | 1.5 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 33 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | O-XALF-W2 | 2 | 3-4B1A | unknown | EAR99 | 8541.10.00.80 | ||
|
1R5NH45TPA2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.5 A | 1.5 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 33 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TOSHIBA CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |