Filter Your Search
1 - 2 of 2 results
|
1SH-A-10-TR-SMT-T/R
Adam Technologies Inc
|
Check for Price | Active | 10 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | BRASS | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.194 inch | 0.472 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
1SH-A-10-TR-SMT
Adam Technologies Inc
|
Check for Price | Yes | Active | 10 | 1 | 1 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.194 inch | 0.472 inch | ADAM TECH | unknown | Adam Tech |