Filter Your Search
1 - 2 of 2 results
|
SZ1SMA22CAT3G
Littelfuse Inc
|
$0.4022 | Yes | Active | 35.5 V | 2.5 µA | 500 mW | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 26.9 V | 400 W | 22 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMA, 2 PIN | not_compliant | LITTELFUSE | |||||||
|
1SMA22CAT3G
onsemi
|
Check for Price | Yes | Obsolete | 35.5 V | 500 mW | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 26.97 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | not_compliant | 2 | CASE 403D-02 | EAR99 | 8541.10.00.50 |