Filter Your Search
1 - 10 of 58 results
|
1SMA4759A
Bytesonic Corporation
|
Check for Price | Yes | Active | ZENER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
1SMA4759R2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 mA | 1.25 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 125 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMA, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||
|
1SMA4759F2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 mA | 1.25 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 125 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||||||||||
|
1SMA4759-G-T3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 4 mA | 1 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | DO-214AC | NOT SPECIFIED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | R-PDSO-C2 | DO-214AC | 2 | |||||||||||
|
1SMA4759HR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 4 mA | 1 µA | 1.95 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 125 Ω | 2 kΩ | 47.1 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1SMA4759A-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | ZENER DIODE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1SMA4759F3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 mA | 1.25 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 125 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||||||||||
|
Z1SMA4759A-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1SMA4759-T1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 4 mA | 1 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-C2 | DO-214AC | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | R-PDSO-C2 | |||||||||||||||||
|
1SMA4759A
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 |