Filter Your Search
1 - 6 of 6 results
|
1SMA51CAT3
onsemi
|
Check for Price | No | Obsolete | 82.4 V | 500 mW | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 62.67 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | 1 | 150 °C | -65 °C | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | 2 | CASE 403D-02 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1SMA51CAT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 82.4 V | 2.5 µA | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1SMA51CAT3
Motorola Mobility LLC
|
Check for Price | Transferred | 82.4 V | 2.5 µA | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | 2 | CASE 403B-01 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1SMA51CAT3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 82.4 V | 500 mW | 59.69 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 62.67 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 2 | 403D-02 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
1SMA51CAT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 82.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 51 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||
|
SZ1SMA51CAT3G
onsemi
|
Check for Price | Yes | Active | 82.4 V | 2.5 µA | 500 mW | 59.69 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 62.67 V | 400 W | 51 V | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |