Filter Your Search
1 - 4 of 4 results
|
SZ1SMA75AT3G
Littelfuse Inc
|
$0.2958 | Yes | Active | 121 V | 2.5 µA | 500 mW | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 92.1 V | 400 W | 75 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMA, 2 PIN | not_compliant | LITTELFUSE | |||||||
|
SZ1SMA75AT3G
onsemi
|
Check for Price | Yes | Active | 121 V | 500 mW | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 92.1 V | 400 W | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ONSEMI | LEAD FREE, PLASTIC, 403D-02, SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1SMA7.5AT3G
onsemi
|
Check for Price | Yes | Obsolete | 12.9 V | 500 mW | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | ZENER | HIGH RELIABILITY | 9.21 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | CASE 403D-02 | ||||||||||
|
1SMA75AT3G
onsemi
|
Check for Price | Yes | Obsolete | 121 V | 500 mW | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | ZENER | HIGH RELIABILITY | 92.1 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | CASE 403D-02 |