Filter Your Search
1 - 10 of 19 results
|
SZ1SMB12CAT3G
Littelfuse Inc
|
$0.2165 | Yes | Active | 19.9 V | 5 µA | 550 mW | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 600 W | 12 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
1SMB12CABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 19.9 V | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1SMB12CAT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 550 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 14.7 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||
|
1SMB12CABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 19.9 V | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1SMB12CA
Motorola Mobility LLC
|
Check for Price | Obsolete | 19.9 V | 5 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 403A-03 | |||||||||||||||||
|
1SMB12CAT3
onsemi
|
Check for Price | No | No | Obsolete | 19.9 V | 550 mW | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 14.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 235 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | 403C-01 | DO-214 | ||||||
|
1SMB12CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 19.9 V | 14.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.3 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1SMB12CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 19.9 V | 5 µA | 14.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.3 V | 600 W | 12 V | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1SMB12CATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 19.9 V | 5 µA | 14.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.3 V | 600 W | 12 V | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1SMB12CA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 19.9 V | 5 µA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 |