Filter Your Search
1 - 10 of 18 results
|
SZ1SMB5.0AT3G
Littelfuse Inc
|
$0.2493 | Yes | Active | 9.2 V | 800 µA | 550 mW | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 7 V | 600 W | 5 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
1SMB5.0A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 9.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||||
|
1SMB5.0APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 9.2 V | 800 µA | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.25 V | 600 W | 5 V | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1SMB5.0AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 9.2 V | 550 mW | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | onsemi | DO-214 | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | 2 | 403A-03 | |||||
|
1SMB5.0ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 9.2 V | 800 µA | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.25 V | 600 W | 5 V | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1SMB5.0AT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 9.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||||||||
|
1SMB5.0AT3
Motorola Mobility LLC
|
Check for Price | Transferred | 9.2 V | 800 µA | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | CASE 403A | ||||||||||||||
|
1SMB5.0ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 9.2 V | 6.83 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1SMB5.0A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 9.2 V | 800 µA | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | CASE 403A-03 | |||||||||||||
|
SZ1SMB5.0AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 9.2 V | 550 mW | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 7 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | SMB, 2 PIN | 2 | 403A-03 |