Filter Your Search
1 - 2 of 2 results
|
1SMB5.0ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 9.2 V | 6.83 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5 V | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1SMB5.0ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 9.2 V | 6.82 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.25 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |