Filter Your Search
1 - 10 of 49 results
|
1SS133
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-35 | DO-35 | ||||||||||||||||||||||||||||||||||||||||||
|
1SS133
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 110 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 1 | 175 °C | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1SS133-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
1SS133
Micro Commercial Components
|
Check for Price | No | Obsolete | 130 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | HIGH RELIABILITY | 600 mA | 1 | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DO-35 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | DO-35, 2 PIN | 2 | 8541.10.00.70 | ||||||||||||
|
1SS133M-L0A2G
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | 1 | O-LALF-W2 | e3 | DO-204 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||||||||||||
|
1SS133M-L0R0G
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | 1 | O-LALF-W2 | e3 | DO-204 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | DO-34, 2 PIN | 8541.10.00.70 | |||||||||||||||
|
1SS133
Shandong Yiguang Electronic Joint Stock Co Ltd
|
Check for Price | Contact Manufacturer | SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
1SS133T-72
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 130 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 80 V | Not Qualified | O-XALF-W2 | e1 | DO-34 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | O-LALF-W2 | 8541.10.00.70 | ROHM Semiconductor | |||||
|
1SS133
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1.2 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | 400 mA | 1 | 175 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
1SS133L-Z34-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | RECTIFIER DIODE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 |