Filter Your Search
1 - 3 of 3 results
|
1V5KE100A
Taiwan Semiconductor
|
$0.5054 | Yes | Active | 5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-XALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | |||||||||
|
1V5KE100A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-XALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-201 | DO-201AE, 2 PIN | 2 | AXIAL LEADED; JEDEC DO201; OPTION AD | ||||||
|
1V5KE100A
onsemi
|
Check for Price | Yes | Yes | Transferred | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-XALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.50 | onsemi | DO-201AE, 2 PIN | 017AF |