Parametric results for: 1V5KE10A under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 1v5ke10a
Select parts from the table below to compare.
Compare
Compare
1V5KE10A
Taiwan Semiconductor
Check for Price Yes Active 5 W SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 1.5 kW Not Qualified O-XALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
1V5KE10A
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 1.5 kW Not Qualified O-XALF-W2 e3 UL RECOGNIZED DO-201AE 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 DO-201 DO-201AE, 2 PIN 2 AXIAL LEADED; JEDEC DO201; OPTION AD
1V5KE10A
onsemi
Check for Price Yes Yes Transferred 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8.55 V 1 AVALANCHE 10.5 V 1.5 kW Not Qualified O-XALF-W2 UL RECOGNIZED DO-201AE 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.50 DO-201AE, 2 PIN 017AF