Filter Your Search
1 - 10 of 53 results
|
NWW1A2.230.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.23 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | NON-INDUCTIVE, PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
UT-1A223OHMS0.05%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 223 Ω | 0.05 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 650 V | e3 | MIL-R-26 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
101A223K0B
Ohmite Mfg Co
|
Check for Price | Active | 223 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 300 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 3.3 mm | 9.53 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
101A223R0D
Ohmite Mfg Co
|
Check for Price | Active | 223 Ω | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 300 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 31.75 mm | 3.3 mm | 9.53 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
WW1A2230.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 223 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
101A2230F
Vishay Intertechnologies
|
Check for Price | Obsolete | 2.23 kΩ | 1 % | 100 mW | Axial | FIXED RESISTOR | WIRE WOUND | 101A | 101A | 145 °C | -60 °C | 2 | 660 µm | 31.75 mm | 3.3 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
UTN-1A2.23OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 2.23 Ω | 0.01 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:2000; TR,12 INCH:3000, NON-INDUCTIVE | NO | 52 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
WW1A22.30.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 22.3 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | PRECISION | 125 °C | NO | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RS01A223R0DB12
Vishay Dale
|
Check for Price | No | No | Active | 223 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 14.9332 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
UT-1A2.23KOHMS0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 2.23 kΩ | 0.02 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 52 V | MIL-R-26 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 500 µm | 25.4 mm | 2.4 mm | 10.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |