Filter Your Search
1 - 10 of 1,094 results
|
HTSHR-211-D-04-B-G-LT
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 22 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NONE | NO | 5 GΩ | UL | -65 °C | 250 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.188 inch | 0.869 inch | 0.14 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HTSHC-241-D-04-257-T-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 82 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 200u inch | SOLDER | 0.158 inch | 0.059 inch | 3.239 inch | 0.081 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HTSHCR-231-D-04-167-T-LT
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 62 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 200u inch | WIRE WRAP | 0.158 inch | 0.198 inch | 2.449 inch | 0.12 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TSHS-241-D-04-T
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 82 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN LEAD (200) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 200u inch | SOLDER | 0.158 inch | 0.059 inch | 3.239 inch | 0.118 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TSHCR-221-D-04-167-H
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.198 inch | 1.659 inch | 0.12 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HSSHR-101-D-04-G
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 2 | 2 | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | WITH PCB STAND OFF, HIGH TEMP | NO | 5 GΩ | UL | -65 °C | 250 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.195 inch | 0.495 inch | 0.1 inch | 0.29 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HTSHR-241-D-04-A-G-LT
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 82 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NONE | NO | 5 GΩ | UL | -65 °C | 250 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.188 inch | 3.239 inch | 0.16 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TSHR-531-D-04-A-G-200-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 62 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
HLSWSS-121-D-04-GT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 42 | 2 | 2.54 mm | 2 | 3 A | FEMALE | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.445 mm | 10u inch | 0.2 inch | 0.18 inch | 2.1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
HTSHR-221-D-04-B-T
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NONE | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 200u inch | SOLDER | 0.158 inch | 0.188 inch | 1.659 inch | 0.14 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |