Filter Your Search
1 - 1 of 1 results
|
1F110241-P04FSN-AF
Foxconn
|
Check for Price | Yes | Yes | Active | 24 | 4 | 2 mm | 4 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 0.45 N | POLARIZED HOUSING | 0.15 N | NO | NO | NO | UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.078 inch | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | PRESS FIT | 0.471 inch | 0.669 inch | 0.622 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |