Filter Your Search
1 - 10 of 19 results
|
1KSMB33CA
Littelfuse Inc
|
$0.2700 | Yes | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||
|
1KSMB33CAR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 45.7 V | 1 µA | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1 kW | 28.2 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1KSMB33CATGTRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 45.7 V | 1 µA | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 800 W | 28.2 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1KSMB33CATGTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 45.7 V | 1 µA | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 800 W | 28.2 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1KSMB33CAHM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 45.7 V | 1 µA | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1 kW | 28.2 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1KSMB33CAH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45.7 V | 1 µA | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1 kW | 28.2 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | ||||||||||||
|
1KSMB33CAR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1KSMB33CAM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 45.7 V | 1 µA | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1 kW | 28.2 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1KSMB33CATGHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 45.7 V | 1 µA | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 34.7 V | 800 W | 28.2 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1KSMB33CAHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |