Parametric results for: 1mhz 6a integrated switch... under Toggle Switches

Filter Your Search

1 - 10 of 2,069,829 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: HIGH TYPE
Select parts from the table below to compare.
Compare
Compare
1MS4T1B1M1RE
SPC Multicomp
$2.2778 Yes Active SPDT MOMENTARY TOGGLE SWITCH HIGH TYPE e4 -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO GOLD SOLDER 6.86 mm 8.89 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP ROHS COMPLIANT unknown EAR99 8536.50.90.40
E101MD1AME
C&K
$4.3419 No No Obsolete 7.5 A 28 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH HIGH TYPE 7.5A@125VAC 7.5A@28VDC 7.5 A 125 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
E101SD1AME
C&K
$4.3721 No No Obsolete 7.5 A 28 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH HIGH TYPE 7.5A@125VAC 7.5A@28VDC 7.5 A 125 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED; IP67 NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
E101MD1V3KE
C&K
$5.1561 No No Obsolete 20 mA 20 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH HIGH TYPE .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) SOLDER 8.13 mm 11.68 mm 15.75 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
E101L3D9ZGE2
C&K
$5.2432 Yes Active TOGGLE SWITCH HIGH TYPE e4 GOLD OVER NICKEL C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
T101MH9CBE
C&K
$5.4602 Yes Active 20 mA 20 V 60000 Cycle(s) 0.1 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH TYPE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 10-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.214 inch 5.08 mm 8.57 mm 8.13 mm 0.22 inch 0.13 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40
E201MD1AME
C&K
$5.5506 No No Obsolete 7.5 A 28 V 40000 Cycle(s) DPDT LATCHED TOGGLE SWITCH HIGH TYPE 7.5A@125VAC 7.5A@28VDC 7.5 A 125 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) SOLDER 12.7 mm 11.43 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
E101SD1AQE
C&K
$5.8319 Yes Active 7.5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH HIGH TYPE 7.5A@125VAC 7.5A@28VDC 7.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY TERMINAL SEALED; IP57 MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.5 inch 12.7 mm 6.6 mm 12.7 mm 0.25 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
E101MD9AV3BE
C&K
$6.0144 Yes Active TOGGLE SWITCH HIGH TYPE e4 Gold (Au) - with Nickel (Ni) barrier C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00
7101SD9V3BE
C&K
$6.4852 Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 8.13 mm 11.68 mm 15.75 mm 0.28 inch 0.185 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65