Filter Your Search
1 - 10 of 99 results
|
1N1731A
Semicon Components Inc
|
Check for Price | No | Obsolete | 50 mA | 3 V | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | 9 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | SEMICON COMPONENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
1N1798
Semicon Components Inc
|
Check for Price | No | Obsolete | 5 mA | 1 W | 130 V | ZENER DIODE | SINGLE | NO | 1 | 450 Ω | 10 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1N1713
Semitronics Corp
|
Check for Price | Contact Manufacturer | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
1N17-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH EFFIENCY, LOW POWER LOSS | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | PLASTIC, R-1, 2 PIN | 2 | |||||||||||||
|
1N1758
Semitronics Corp
|
Check for Price | Contact Manufacturer | 330 mA | 36 V | RECTIFIER DIODE | SINGLE | NO | 7.2 kV | 1 | GENERAL PURPOSE | 6 A | 1 | 150 °C | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
1N17
Surge Components Inc
|
Check for Price | Yes | Active | 1 A | 750 mV | 100 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 20 A | 1 | 20 V | O-PALF-W2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
1N1756
Semitronics Corp
|
Check for Price | Contact Manufacturer | 360 mA | 30 V | RECTIFIER DIODE | SINGLE | NO | 6 kV | 1 | GENERAL PURPOSE | 6 A | 1 | 150 °C | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
1N17-E
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N1701
General Diode Corp
|
Check for Price | No | Obsolete | 300 mA | 1.7 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 1 | e0 | 125 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N1732
Semitronics Corp
|
Check for Price | Obsolete | 200 mA | 9 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | GENERAL PURPOSE | 2.5 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 |