Filter Your Search
1 - 10 of 10 results
|
1N192
Microwave Diode Corp
|
Check for Price | No | Contact Manufacturer | 30 mA | 1 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | MICROWAVE DIODE CORP | unknown | EAR99 | ||||||||||||||||||||
|
1N192BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 mA | 500 ns | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.70 | ||||||||
|
1N192
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 30 mA | 1 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | BKC SEMICONDUCTORS INC | unknown | EAR99 | ||||||||||||||||||||
|
1N192LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 50 mA | 500 ns | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-LALF-W2 | e3 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-LALF-W2 | 8541.10.00.70 | |||||
|
1N192
Microsemi Corporation
|
Check for Price | No | Obsolete | 30 mA | 1 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
1N192BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 50 mA | 500 ns | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-PALF-W2 | 8541.10.00.70 | ||||||||
|
1N192TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 50 mA | 500 ns | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-PALF-W2 | 8541.10.00.70 | ||||||||
|
1N192TR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 50 mA | 500 ns | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | O-PALF-W2 | 8541.10.00.70 | |||||||||
|
1N192
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 30 mA | 1 V | 500 ns | 250 µA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 1 | Not Qualified | O-LALF-W2 | 90 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown | ||||||||||||
|
1N192
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 50 mA | 1 V | 500 ns | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |