Filter Your Search
1 - 10 of 80 results
|
1N200W-40F
Spectrum Control
|
Check for Price | Active | 50 Ω | 40 dB | 53.01 dBm | 1.15 | 1.5 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=2000W | 1.5 GHz | e4 | 125 °C | -54 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||||
|
1N200W-20M
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 20 dB | 53.01 dBm | 1.15 | 1.5 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=2000W | 1.5 GHz | e4 | 125 °C | -54 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||||||||||||||||||
|
1N200W-30
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 30 dB | 53.01 dBm | 1.15 | 1.5 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=2000W | 1.5 GHz | e4 | 125 °C | -54 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||||||||||||||||||
|
1N200
Semitronics Corp
|
Check for Price | Obsolete | NO | 150 °C | 1 | SEMITRONICS CORP | unknown | EAR99 | UNSPECIFIED | SINGLE | RECTIFIER DIODE | 1 V | 1 | 85 mA | 6.8 V | |||||||||||||||||||||||||||||||||
|
1N2009CE3
Microsemi Corporation
|
Check for Price | Obsolete | NO | ZENER | O-MUPM-D1 | 1 | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | SINGLE | ZENER DIODE | DO-4, 1 PIN | 8541.10.00.50 | SILICON | DO-4 | UNIDIRECTIONAL | 10 W | 110 V | 10 % | 50 mA | ||||||||||||||||||||||
|
1N200W-06M
Spectrum Control
|
Check for Price | Active | 50 Ω | 6 dB | 53.01 dBm | 1.15 | 1.5 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=2000W | 1.5 GHz | e4 | 125 °C | -54 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||||
|
1N2009AE3
Microsemi Corporation
|
Check for Price | Obsolete | NO | ZENER | O-MUPM-D1 | 1 | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | SINGLE | ZENER DIODE | O-MUPM-D1 | 8541.10.00.50 | SILICON | DO-4 | UNIDIRECTIONAL | 10 W | 110 V | 5 % | 50 mA | ||||||||||||||||||||||
|
1N200W-20F
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 20 dB | 53.01 dBm | 1.15 | 1.5 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=2000W | 1.5 GHz | e4 | 125 °C | -54 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | unknown | |||||||||||||||||||||||||||||
|
1N200W-30M
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 30 dB | 53.01 dBm | 1.15 | 1.5 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=2000W | 1.5 GHz | e4 | 125 °C | -54 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||||||||||||||||||
|
1N2008E3
Microsemi Corporation
|
Check for Price | Obsolete | NO | ZENER | O-MUPM-D1 | 1 | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | SINGLE | ZENER DIODE | O-MUPM-D1 | 8541.10.00.50 | SILICON | DO-4 | UNIDIRECTIONAL | 10 W | 100 V | 10 % | 50 mA |