Filter Your Search
1 - 9 of 9 results
|
1N2102
Advanced Semiconductor Inc
|
Check for Price | Active | 4 GHz | 5 GHz | SILICON | MIXER DIODE | SINGLE | NO | 1 | POINT CONTACT | S BAND | 22 kΩ | 4 kΩ | 49 dBm | ZERO BARRIER | Not Qualified | O-LALF-W2 | DO-23 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ASI SEMICONDUCTOR INC | DO-23 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.60 | |||||||||||
|
1N210
International Semiconductor Inc
|
Check for Price | No | Obsolete | 27 mA | 1 V | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 47 V | 1 | 1 | Not Qualified | O-MBCY-W2 | e0 | 150 °C | 2 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL SEMICONDUCTOR INC | O-MBCY-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N210
Semitronics Corp
|
Check for Price | Obsolete | 27 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 47 V | 1 | GENERAL PURPOSE | 1 | 150 °C | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
1N2107
General Diode Corp
|
Check for Price | No | Obsolete | 750 mA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 1 | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N2103
General Diode Corp
|
Check for Price | No | Obsolete | 750 mA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 1 | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N2105
General Diode Corp
|
Check for Price | No | Obsolete | 750 mA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N2106
General Diode Corp
|
Check for Price | No | Obsolete | 750 mA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 1 | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N2108
General Diode Corp
|
Check for Price | No | Obsolete | 750 mA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | GENERAL PURPOSE | 1 | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
1N2104
General Diode Corp
|
Check for Price | No | Obsolete | 750 mA | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 |