Filter Your Search
1 - 10 of 46 results
|
MV1N3024AUR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 17 mA | 1.25 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MX1N3024AUR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 17 mA | 1.25 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
JAN1N3024A-1
Microsemi Corporation
|
Check for Price | Obsolete | ZENER DIODE | Not Qualified | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
JAN1N3024ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-202AA | O-MALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
1N3024AUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 17 mA | 1.25 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 14 Ω | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MX1N3024AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 17 mA | 1.25 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
JANHCA1N3024A
Microsemi Corporation
|
Check for Price | No | Obsolete | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | S-XXUC-N2 | e0 | MIL-19500/115K | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UNSPECIFIED | MICROSEMI CORP | DIE | S-XXUC-N2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MQ1N3024AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 17 mA | 1.25 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
1N3024ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 1 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1N3024A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 63 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 10 % | 175 °C | -65 °C | ISOLATED | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown |