Filter Your Search
1 - 7 of 7 results
|
1N3027BUR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.5 mA | 1.5 W | 20 V | ZENER DIODE | SINGLE | YES | 1 | 22 Ω | 5 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N3027BUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.5 mA | 1.25 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 22 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||
|
MX1N3027BUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.5 mA | 1.25 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||
|
MV1N3027BUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.5 mA | 1.25 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||
|
JAN1N3027BUR-1/TR
Microsemi Corporation
|
Check for Price | Transferred | ZENER DIODE | MICROSEMI CORP | unknown | ||||||||||||||||||||||||||||||||||
|
MQ1N3027BUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.5 mA | 1.25 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||
|
MSP1N3027BUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12.5 mA | 1.25 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 |