Filter Your Search
1 - 3 of 3 results
|
JANTX1N3035B-1/TR
Microsemi Corporation
|
Check for Price | Transferred | 6 mA | 10 µA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 70 Ω | 1.5 kΩ | 32.7 V | 43.86 mV/°C | 5 % | O-LALF-W2 | MIL-PRF-19500 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | ||
|
JAN1N3035B-1/TR
Microsemi Corporation
|
Check for Price | Transferred | 6 mA | 10 µA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 70 Ω | 1.5 kΩ | 32.7 V | 43.86 mV/°C | 5 % | O-LALF-W2 | MIL-PRF-19500 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown | ||
|
1N3035B-1/TR
Microsemi Corporation
|
Check for Price | Transferred | 6 mA | 10 µA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 70 Ω | 1.5 kΩ | 32.7 V | 43.86 mV/°C | 5 % | O-LALF-W2 | DO-41 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | unknown |