Filter Your Search
1 - 10 of 40 results
|
1N3049AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.6 mA | 1 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.1 kΩ | 10 % | Not Qualified | O-MALF-W2 | e3 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MQ1N3049AUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N3049AUR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.6 mA | 1.5 W | 160 V | ZENER DIODE | SINGLE | YES | 1 | 1.1 kΩ | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MV1N3049AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MV1N3049AUR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N3049AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.6 mA | 1 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-MALF-W2 | e3 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N3049A
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.6 mA | 1 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-MALF-W2 | e0 | MIL-19500/115 | DO-202AA | 1 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MQ1N3049AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MX1N3049AUR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N3049A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 mA | 500 nA | 1 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.1 kΩ | 6.5 kΩ | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | METAL | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA SEMICONDUCTOR PRODUCTS | O-MALF-W2 | unknown |