Filter Your Search
1 - 2 of 2 results
|
1N4148WS-V-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 350 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||
|
1N4148WS-V-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 350 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay |