Filter Your Search
1 - 1 of 1 results
|
1N4150T-73
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-35 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 |