Filter Your Search
1 - 3 of 3 results
|
1N4436T
Microchip Technology Inc
|
$210.8426 | No | Active | 10 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | O-MUPF-D4 | e0 | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED PACKAGE-4 | compliant | |||||||||||
|
1N4436T
Microsemi Corporation
|
Check for Price | No | No | Transferred | 10 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | O-MUPF-D4 | e0 | ISOLATED | 4 | METAL | ROUND | PRESS FIT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | HERMETIC SEALED PACKAGE-4 | not_compliant | 4 | EAR99 | 8541.10.00.80 | ||||||||
|
1N4436T
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 10 A | 1.2 V | 2 mA | SILICON | 250 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | 100 A | 1 | Not Qualified | X-XUPM-D4 | e0 | 160 °C | -65 °C | ISOLATED | 4 | UNSPECIFIED | UNSPECIFIED | POST/STUD MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown |